The GCM1885C1H8R0CA16J is a ceramic capacitor from Murata with a capacitance of 0.008uF and a DC rated voltage of 50V. It is designed for use in a 0603 package and has a maximum operating temperature of 125 degrees Celsius. The capacitor is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling. The device is a multilayer ceramic capacitor with a width of 0.8mm and a length of 1.6mm. It is rated for operation over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.000008 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |