The GCM1885C1H9R9CA16D is a ceramic capacitor from Murata with a capacitance of 0.0099uF and a DC rated voltage of 50V. It is designed for use in applications where a compact, high-frequency capacitor is required. The capacitor is packaged in a 0603 package and has a height and width of 0.8mm and a length of 1.6mm. It operates over a temperature range of -55 to 125°C.
Murata GCM1885C1H9R9CA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000099 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.