This ceramic capacitor has a capacitance of 0.0013uF with a tolerance of 5% and a DC rated voltage of 100VDC. It is available in a 0603 package with a surface mount style. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with a ceramic chip case style and a flat construction. It is suitable for use in powertrains and safety devices in automotive applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0013uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |