The GCM1885C2A152JA16J is a 0.0015uF multilayer ceramic capacitor from Murata with a rated voltage of 100V. It has a compact 0603 package size and operates within a temperature range of -55°C to 125°C. This component is suitable for use in various electronic applications.
Murata GCM1885C2A152JA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C2A152JA16J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.