
The Murata GCM1885C2A391JA16J is a 390pF ceramic capacitor with a 100V voltage rating and 5% tolerance. It features a C0G dielectric and is constructed in a flat, surface mount package. The capacitor is available in a 10000-piece tape and reel packaging and is RoHS compliant. It operates over a temperature range of -25°C to 125°C.
Murata GCM1885C2A391JA16J technical specifications.
| Capacitance | 390pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.