The GCM1885C2A560JA16J is a 56pF ceramic capacitor with a voltage rating of 100V and a C0G dielectric. It has a 0603 package size and is designed for surface mount applications. The component operates within a temperature range of -55°C to 125°C and is available in quantities of 10,000 per reel. The GCM1885C2A560JA16J is RoHS compliant and has a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
