
Multilayer ceramic capacitor with 68pF capacitance and 100V voltage rating. Features C0G dielectric with 5% tolerance, suitable for surface mount applications in a 0603 (1608 metric) case size. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and AEC-Q200 qualified. Packaged on tape and reel.
Murata GCM1885C2A680JA16D technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1885C2A680JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
