This ceramic chip capacitor has a capacitance of 6.5pF and a DC rated voltage of 100VDC. It is constructed with a C0G dielectric and has a tolerance of 0.25pF. The capacitor is available in a 0603 package with a surface mount termination style and a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Murata GCM1885C2A6R5CZ13D technical specifications.
| Capacitance | 6.5pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| Height Tolerance | ±0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |