This 0603 surface mount multilayer ceramic capacitor has a capacitance of 750pF and a voltage rating of 100VDC with a tolerance of 5%. It features a C0G dielectric and is suitable for use in automotive powertrains and safety devices. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Murata GCM1885C2A751JA16L technical specifications.
| Capacitance | 750pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |