The GCM1885C2A8R2DA16D is a multilayer ceramic capacitor from Murata with a capacitance of 0.0082uF and a DC rated voltage of 100V. It has a package type of 0603 and a width and height of 0.8mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a ceramic capacitor with a capacitance value of 0.0082uF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM1885C2A8R2DA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM1885C2A8R2DA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C2A8R2DA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.