The GCM1885C2A8R7DA16D is a multilayer ceramic capacitor from Murata with a capacitance of 8.7nF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0603 package type and has dimensions of 0.8mm width, 1.6mm length, and 0.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM1885C2A8R7DA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000087 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C2A8R7DA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.