This 9pF multilayer ceramic capacitor is rated for 100V DC and features a 0603 package size. It has a C0G dielectric and is suitable for surface mount applications. The operating temperature range is -25°C to 125°C, and it is compliant with RoHS regulations. The capacitor is available in quantities of 10,000 per reel.
Sign in to ask questions about the Murata GCM1885C2A9R0DZ13J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM1885C2A9R0DZ13J technical specifications.
| Capacitance | 9pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1885C2A9R0DZ13J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.