The GCM1885C2A9R2DA16D is a ceramic capacitor with a capacitance of 0.0092uF, rated for 100V DC, and packaged in a 0603 size. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has a width of 0.8mm, a length of 1.6mm, and a height of 0.8mm.
Murata GCM1885C2A9R2DA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000092 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C2A9R2DA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.