The GCM1885C2A9R4DA16J is a 0.0094uF ceramic capacitor from Murata, rated for 100V DC and operating within a temperature range of -55 to 125 degrees Celsius. It is available in a 0603 package type, measuring 0.8mm in width and 1.6mm in length. This component is a type of multilayer ceramic capacitor.
Murata GCM1885C2A9R4DA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000094 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C2A9R4DA16J to view detailed technical specifications.
No datasheet is available for this part.