The GCM1885C2A9R8DA16J is a ceramic capacitor with a capacitance of 0.0098uF and a DC rated voltage of 100V. It has a 0603 package type and is suitable for use in applications where a compact form factor is required. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a multilayer ceramic capacitor with a width of 0.8mm and a length of 1.6mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000098 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |