The GCM1885C2A9R9DA16D is a multilayer ceramic capacitor from Murata with a capacitance of 0.0000099uF and a DC rated voltage of 100V. It has a compact 0603 package size with dimensions of 0.8mm width, 1.6mm length, and 0.8mm height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a type of ceramic capacitor suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM1885C2A9R9DA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM1885C2A9R9DA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000099 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C2A9R9DA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.