The GCM1885G1H3R3CZ13D is a ceramic chip capacitor with a capacitance of 3.3pF and a voltage rating of 50VDC. It has a tolerance of 0.25pF and is constructed with a standard technology. The capacitor is packaged in a 0603 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Murata GCM1885G1H3R3CZ13D technical specifications.
| Capacitance | 3.3pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | X8G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |