This ceramic chip capacitor has a capacitance of 6.8pF and a voltage rating of 50VDC. It features a tolerance of 0.25pF and a dielectric of X8G. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is rated for operation between -55°C and 150°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | X8G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| Height Tolerance | ±0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |