The Murata GCM1885G1H8R5DA16D is a ceramic capacitor with a capacitance of 0.0000085uF and a DC rated voltage of 50V. It is packaged in a 0603 package type and has a width and length of 0.8mm and 1.6mm, respectively. The capacitor is rated for operation between -55°C and 150°C. It is a multilayer ceramic capacitor suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000085 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |