The GCM1885G2A131JA16D is a 0.13uF ceramic capacitor from Murata, rated for 100V DC. It has a 0603 package type and is suitable for use in applications where a compact form factor is required. The capacitor operates within a temperature range of -55°C to 150°C. Its dimensions are 0.8mm in width, 1.6mm in length, and 0.8mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |