The GCM1887U2A432JA16D is a ceramic capacitor from Murata with a capacitance of 0.0043uF and a DC rated voltage of 100V. It has a 0603 package type and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a width of 0.8mm and a length of 1.6mm, with a height of 0.8mm.
Murata GCM1887U2A432JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1887U2A432JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.