Cap Ceramic 0.0091uF 100V U2J 5% Pad SMD 0603 125°C Automotive T/R
Murata GCM1887U2A912JA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1887U2A912JA16J to view detailed technical specifications.
No datasheet is available for this part.