The GCM188L81H683KA57J is a 68nF multilayer ceramic capacitor from Murata. It features a 0603 package and X8L dielectric. The capacitor has a tolerance of 10% and operates over a temperature range of -55°C to 150°C. It is packaged in tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X8L |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |