
The GCM188R71E273JA02D is a 27nF multilayer ceramic capacitor with a 25V voltage rating and 5% tolerance. It is packaged in a 0603 case and features a surface mount technology (SMD/SMT) termination. The capacitor operates over a temperature range of -55°C to 125°C. It is available in quantities of 4000 per reel, packaged in tape and reel format.
Murata GCM188R71E273JA02D technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM188R71E273JA02D to view detailed technical specifications.
No datasheet is available for this part.
