
0.22µF, 50V X7R multilayer ceramic capacitor with 10% tolerance. Features a 125°C maximum operating temperature and a 2-terminal design. This surface-mount device (SMD) has a compact 0603 package size, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height. Suitable for automotive applications, operating from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM188R71H224KA64J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM188R71H224KA64J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.