This is a multilayer ceramic capacitor with a rated voltage of 50 volts and a capacitance of 0.0033 microfarads. It has a 0603 package type and measures 0.8mm in width and 1.6mm in length. The operating temperature range is from -55 to 125 degrees Celsius. It is a passive component and a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Murata GCM188R71H332MA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |