The GCM188R71H392KA37D is a 0.0039uF ceramic capacitor from Murata, rated for 50V DC. It has a compact 0603 package and measures 0.8mm in width and 1.6mm in length. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Murata GCM188R71H392KA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |