The GCM188R72A103JA37D is a 10nF multilayer ceramic capacitor from Murata, packaged in a 0603 case. It features a X7R dielectric and operates over a temperature range of -55°C to 125°C. The capacitor is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |