
Multilayer Ceramic Capacitor, 2.2nF capacitance, 100V voltage rating, X7R dielectric, 10% tolerance. Features a 0603 (1608 metric) SMD/SMT surface mount package with a maximum operating temperature of 125°C and a minimum of -55°C. AEC-Q200 qualified and RoHS compliant, this component is supplied on tape and reel.
Murata GCM188R72A222KA37D technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dissipation Factor | 0.01% |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM188R72A222KA37D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
