
Multilayer ceramic capacitor, 10nF capacitance, 50V voltage rating, and 10% tolerance. Features X8R dielectric for stable performance up to 150°C, with an operating temperature range of -55°C to 150°C. Supplied in a 0603 SMD package, this lead-free, RoHS-compliant component is AEC-Q200 qualified for automotive applications.
Murata GCM188R91H103KA37D technical specifications.
| Capacitance | 10nF |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM188R91H103KA37D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.