Cap Ceramic 0.0068uF 50V X8R 10% Pad SMD 0603 150°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X8R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |