
The GCM2165C1H120JZ13J is a 12pF ceramic capacitor from Murata, featuring a C0G dielectric and a 50V voltage rating. It has a 5% tolerance and is available in a 0805 SMD package. Operating temperature range is -25°C to 125°C, and it is RoHS compliant.
Murata GCM2165C1H120JZ13J technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2165C1H120JZ13J to view detailed technical specifications.
No datasheet is available for this part.