
Automotive-grade multilayer ceramic capacitor, 270pF capacitance, 5% tolerance, and 50V DC rated voltage. Features C0G dielectric for stable performance across a -25°C to 125°C operating temperature range. Surface mountable in an 0805 (2012 metric) case size, with dimensions of 2mm length, 1.25mm width, and 0.6mm height. Packaged on tape and reel for automated assembly. RoHS compliant.
Murata GCM2165C1H271JA16D technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2165C1H271JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
