
Multilayer Ceramic Capacitor (MLCC) with 3.3nF capacitance and 5% tolerance. Features a 50V DC rated voltage and C0G dielectric for stable performance across a -25°C to 125°C operating temperature range. This surface mount component is housed in an 0805 (2012 metric) case with dimensions of 2mm (length) x 1.25mm (width) x 0.6mm (height). AEC-Q200 qualified and RoHS compliant, it is supplied on tape and reel in a 4000-piece package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM2165C1H332JA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM2165C1H332JA16D technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2165C1H332JA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
