The GCM2165C1H390JZ13D is a multilayer ceramic capacitor with a capacitance of 39pF, a voltage rating of 50V, and a tolerance of 5%. It has a C0G dielectric and is rated for operation between -55°C and 125°C. The capacitor is packaged in a 0805 case and is suitable for surface mount applications.
Murata GCM2165C1H390JZ13D technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2165C1H390JZ13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
