The GCM2165C1H472JA16J is a 4.7nF ceramic capacitor with a C0G dielectric, rated for 50V DC. It is constructed in a flat, surface-mount package with a 0805 case code, measuring 2mm in length and 1.25mm in width and depth. The capacitor operates over a temperature range of -25°C to 125°C and is available in quantities of 10,000 per reel.
Murata GCM2165C1H472JA16J technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2165C1H472JA16J to view detailed technical specifications.
No datasheet is available for this part.