
130pF, 100V C0G multilayer ceramic capacitor with 5% tolerance in an 0805 (2012 metric) surface mount package. Features a maximum operating temperature of 125°C and is AEC-Q200 qualified for automotive applications. This RoHS compliant component is supplied on tape and reel.
Murata GCM2165C2A131JA16D technical specifications.
| Capacitance | 130pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2165C2A131JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
