
The GCM2165C2A222JA16J is a ceramic capacitor with a capacitance of 0.0022uF and a DC rated voltage of 100V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is packaged in an 0805 package type and has dimensions of 1.25mm in width, 2mm in length, and 0.6mm in height.
Murata GCM2165C2A222JA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM2165C2A222JA16J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.