The Murata GCM2165G1H471JA16J is a 50V ceramic capacitor with a capacitance of 0.47uF. It has a 0805 package type and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a multilayer ceramic (MLCC) capacitor with a height of 0.6mm and a width and length of 1.25mm and 2mm, respectively.
Murata GCM2165G1H471JA16J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM2165G1H471JA16J to view detailed technical specifications.
No datasheet is available for this part.