The GCM2165G1H911JA16D is a 0805 multilayer ceramic capacitor from Murata with a capacitance of 0.91nF and a DC rated voltage of 50V. It has a temperature range of -55 to 150°C and is designed for use in various electronic applications. The capacitor is a ceramic type with a width of 1.25mm and a length of 2mm, and it has a height of 0.6mm.
Murata GCM2165G1H911JA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.