The GCM216R71H182KA37D is a 0805 multilayer ceramic capacitor from Murata with a capacitance of 0.0018uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is a ceramic type with a width of 1.25mm and a length of 2mm. It has a height of 0.6mm and a number of terminals of 2.
Checking distributor stock and pricing after the page loads.
Murata GCM216R71H182KA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |