This 2-terminal ceramic capacitor from Murata has a capacitance of 0.0047uF and a DC rated voltage of 100V. It operates within a temperature range of -55°C to 125°C and is available in an 0805 package. The capacitor's dimensions are 1.25mm in width, 2mm in length, and 0.6mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |