
Multilayer ceramic capacitor with 10nF capacitance and 50V DC rated voltage. Features C0G dielectric with a tight 5% tolerance and 30ppm/°C temperature coefficient. Surface mountable in an 0805 (2012 metric) case code, this RoHS compliant component operates from -55°C to 125°C. AEC-Q200 qualified for automotive applications.
Murata GCM2195C1H103JA16D technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2195C1H103JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
