Cap Ceramic 0.015uF 50V C0G 1% Pad SMD 0805 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Murata GCM2195C1H153FA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.85 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |