
The GCM2195C1H153JA16J is a ceramic capacitor from Murata with a capacitance of 15nF and a DC rated voltage of 50V. It has a compact 0805 package size and operates within a temperature range of -55°C to 125°C. This multilayer ceramic capacitor is suitable for various applications requiring high-frequency and high-reliability performance.
Murata GCM2195C1H153JA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM2195C1H153JA16J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.