The GCM2195C1H621JA16D is a multilayer ceramic capacitor with a capacitance of 0.00062uF and a DC rated voltage of 50V. It has a 0805 package type and a height of 0.85mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a type of multilayer ceramic capacitor, a subset of ceramic capacitors.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00062 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |