This Murata ceramic capacitor has a capacitance of 0.0062uF and a DC rated voltage of 63V. It is a multilayer ceramic capacitor with a package type of 0805. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Murata GCM2195C1J622JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0062 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |