
The GCM2195C1K103FA16D is a 0805 multilayer ceramic capacitor from Murata with a capacitance of 0.01uF and a DC rated voltage of 80V. It has a temperature range of -55C to 125C and is available in a 0805 package type. This ceramic capacitor is suitable for various applications requiring high-frequency and high-reliability performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM2195C1K103FA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM2195C1K103FA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM2195C1K103FA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.