
This ceramic capacitor has a capacitance of 0.015uF and a DC rated voltage of 80V. It is a multilayer ceramic capacitor with a 0805 package type. The operating temperature range is -55 to 125 degrees Celsius. The capacitor has a width of 1.25mm and a height of 0.85mm.
Checking distributor stock and pricing after the page loads.
Murata GCM2195C1K153JA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |