
The GCM2195C2A100JZ13J is a 10pF ceramic capacitor with a DC rated voltage of 100V and a tolerance of 5%. It has a package type of 0805 and is terminated as SMD/SMT. The capacitor operates within a temperature range of -25°C to 125°C and is packaged on tape and reel. It is RoHS compliant.
Sign in to ask questions about the Murata GCM2195C2A100JZ13J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM2195C2A100JZ13J technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2195C2A100JZ13J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.